This 16A silver contact SPDT switch has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It can withstand 100,000 electrical cycles and 10,000,000 mechanical cycles. The switch is rated for 125V DC and 250V AC and has a screw mount with a quick connect termination.
Sign in to ask questions about the Panasonic AM51642C6R3N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51642C6R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 2.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51642C6R3N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.