This screw mount switch features a silver contact material, a maximum operating temperature of 105°C, and a minimum operating temperature of -25°C. It has a current rating of 16A and a mechanical life of 10000000 cycles. The switch is rated for a maximum voltage of 125V DC and 250V AC, and has a throw configuration of SPDT. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM51643C6R3N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51643C6R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 2.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51643C6R3N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.