The AM51643C7R3N-A is a 16A SPDT switch from Panasonic, rated for 125V DC and 250V AC. It features a silver contact material and a mechanical life of 10 million cycles. The switch has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for screw mount applications and has a quick connect termination.
Panasonic AM51643C7R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 3.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.