
The Panasonic AM51645C5R3N-A is a screw mount switch with a silver contact material, rated for 16A and 100000 cycles of electrical life. It operates within a temperature range of -25°C to 105°C and is rated for 250V AC and 125V DC. The switch is available in a bulk packaging quantity of 50 units and weighs 6.3g.
Sign in to ask questions about the Panasonic AM51645C5R3N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51645C5R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51645C5R3N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.