The AM51652D63N-A is a screw mount SPST on-mom switch from Panasonic with a current rating of 16A and a maximum operating temperature of 105°C. It features silver contact material and a mechanical life of 10000000 cycles. The switch has a maximum voltage rating of 125V DC and is available in bulk packaging with 50 units per package. It is designed for use in general applications and is suitable for operating temperatures between -25°C and 105°C.
Panasonic AM51652D63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
