
This screw mount switch features a silver contact material and a maximum operating temperature of 105°C. It has a current rating of 16A and an electrical life of 100000 cycles. The switch is rated for a maximum voltage of 125V DC and 250V AC. It is designed for use in applications where a high number of operations are required, with a mechanical life of 10000000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AM51660C7R3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51660C7R3N technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 3.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51660C7R3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
