The Panasonic AM51662C6R3N is a screw mount switch with a contact material of silver and a maximum operating temperature of 105°C. It has a current rating of 16A and an electrical life of 100,000 cycles. The switch is designed for use in applications where a high level of reliability is required, with a mechanical life of 10,000,000 cycles. It is available in a package quantity of 50 and is packaged in bulk. The switch is RoHS compliant and has a throw configuration of SPST.
Panasonic AM51662C6R3N technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 2.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.