This 16A silver contact SPST switch is rated for 125V DC and 250V AC, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. The switch is screw mount and has a quick connect termination. It is RoHS compliant and available in a bulk packaging with 50 pieces per package.
Sign in to ask questions about the Panasonic AM51662C7R3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51662C7R3N technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 3.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51662C7R3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.