
The AM51663C6R3N-A is a screw mount switch from Panasonic with a current rating of 16A and a maximum operating temperature of 105°C. It has a DC rated voltage of 125V and an AC voltage rating of 250V. The switch features a silver contact material and a mechanical life of 10,000,000 cycles. It is available in a bulk packaging with 50 pieces per package.
Sign in to ask questions about the Panasonic AM51663C6R3N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51663C6R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 2.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51663C6R3N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.