The Panasonic AM51664C5R3N-A is a screw mount switch with a current rating of 16A and a maximum operating temperature of 105°C. It has a mechanical life of 100,000,000 cycles and a minimum operating temperature of -25°C. The switch is rated for 250V AC and 125V DC and features a silver contact material. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM51664C5R3N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51664C5R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51664C5R3N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.