This screw mount switch has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a silver contact material and a maximum voltage rating of 125V DC. The switch has a mechanical life of 10000000 cycles and a current rating of 16A. It is RoHS compliant and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Panasonic AM51664C7R3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51664C7R3N technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 3.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51664C7R3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.