
This 4-pin motion sensor from Panasonic features a screw mounting option and operates within a temperature range of -25°C to 75°C. The sensor's package dimensions are 22.5mm in length, 19.5mm in width, and 20mm in height. It is categorized under specialized sensors within the sensors and transducers category.
Sign in to ask questions about the Panasonic AMA115905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMA115905 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 22.5 |
| Package Width (mm) | 19.5 |
| Package Height (mm) | 20 |
| Mounting | Screw |
| Category | Motion Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AMA115905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.