Sign in to ask questions about the Panasonic AMA1169 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMA1169 technical specifications.
| Package Width (mm) | 11 |
| Package Height (mm) | 12.7 |
| Mounting | Screw |
| Category | Motion Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AMA1169 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.