
The AMA116905 from Panasonic is a 4-pin screw mount motion sensor with a package length of 22.5mm, width of 19.5mm, and height of 20mm. It operates within a temperature range of -25°C to 75°C. This device is categorized under sensors and transducers, specifically specialized sensors, and general categories.
Sign in to ask questions about the Panasonic AMA116905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMA116905 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 22.5 |
| Package Width (mm) | 19.5 |
| Package Height (mm) | 20 |
| Mounting | Screw |
| Category | Motion Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AMA116905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.