
This motion sensor features a 4-pin package with a screw mounting option. The device has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The package dimensions are 35.5mm in length, 11mm in width, and 12.7mm in height.
Sign in to ask questions about the Panasonic AMA146915 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMA146915 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 35.5 |
| Package Width (mm) | 11 |
| Package Height (mm) | 12.7 |
| Mounting | Screw |
| Category | Motion Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AMA146915 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.