Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
AMA216215
Datasheet
Panasonic
AMA216215
Motion Sensor 9V/12V/15V/18V/24V 4-Pin
Sensors & Transducers
Specialized Sensors
Sensors & Transducers
Specialized Sensors
Motion Sensor 9V/12V/15V/18V/24V 4-Pin
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Category
Motion Sensor
Min Operating Temperature
-25
°C
Max Operating Temperature
75
°C
Pin Count
4
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account