
This screw mount general sensor from Panasonic operates between -25°C and 75°C. It is designed to function within a supply voltage range of 6.5V to 27V. The sensor is available in bulk packaging with 20 units per package. It is compliant with RoHS regulations.
Panasonic AMB140207 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.5V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.07m |
| RoHS | Compliant |
No datasheet is available for this part.
