
MOTION SENSOR (AREA REFLECTIVE TYPE)
Panasonic AMB1409 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Type | NPN - Open Collector |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.05m |
| Series | MA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB1409 to view detailed technical specifications.
No datasheet is available for this part.
