Sign in to ask questions about the Panasonic AMB140909 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMB140909 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.9m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB140909 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
