
The Panasonic AMB2109 is a 5V NPN open collector sensor with a sensing distance of 840mm. It operates within a temperature range of -25°C to 75°C and is RoHS compliant. The sensor is packaged in bulk quantities of 20 and features a lead-free construction.
Panasonic AMB2109 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Type | NPN - Open Collector |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 840mm |
| Series | MA |
| Tolerance | 10% |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
