
The Panasonic AMB210907 is a NPN open collector sensor with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 4.5V to 6.5V. The sensor is mounted via screw and is available in a 20-piece box packaging. It is compliant with RoHS regulations.
Panasonic AMB210907 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Type | NPN - Open Collector |
| Package Quantity | 20 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sensing Distance | 0.7m |
| Series | MA |
| RoHS | Compliant |
No datasheet is available for this part.
