
This NPN open collector sensor is designed for use in a variety of applications. It operates over a temperature range of -25°C to 75°C and can handle supply voltages between 6.5V and 27V. The sensor is lead free and RoHS compliant, making it suitable for use in a range of industries. It is packaged in bulk quantities of 20 units per package.
Sign in to ask questions about the Panasonic AMB240207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMB240207 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.5V |
| Mount | Screw |
| Output Type | NPN - Open Collector |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.7m |
| Series | MA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB240207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
