Sign in to ask questions about the Panasonic AMB240905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMB240905 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Type | NPN - Open Collector |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 19.7inch |
| Series | MA |
| Voltage Rating | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB240905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
