
The AMB240907 distance sensor from Panasonic operates within a temperature range of -25°C to 75°C and is powered by a voltage between 4.5V and 6.5V. It features a sensing distance of 0.7m and is packaged in bulk quantities of 20 units. The device is compliant with RoHS regulations and can be mounted using screws.
Panasonic AMB240907 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.7m |
| RoHS | Compliant |
No datasheet is available for this part.
