
Panasonic AMB3159 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Type | PNP - Open Collector |
| Package Quantity | 20 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sensing Distance | 0.3m |
| Series | MA |
| RoHS | Compliant |
No datasheet is available for this part.
