This commercial extended temperature sensor operates between -25°C and 75°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. The sensor is available in a JEDEC package code X-XXSS-X.
Panasonic AMB315908 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.