
The MA Series PNP Open Collector Sensor is a screw mount device with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 4.5V to 6.5V. This sensor is RoHS compliant and available in a packaging quantity of 20 units per box. The sensing distance of this device is 1.4 meters.
Panasonic AMB315914 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Type | PNP - Open Collector |
| Package Quantity | 20 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sensing Distance | 1.4m |
| Series | MA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB315914 to view detailed technical specifications.
No datasheet is available for this part.
