
This screw mount sensor is designed to operate within a temperature range of -25°C to 75°C. It can sense distances up to 1.1 meters and is compatible with supply voltages between 6.5V and 27V. The sensor is packaged in bulk quantities of 20 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic AMB340211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMB340211 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.5V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 1.1m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB340211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
