
This general-purpose sensor operates within a temperature range of -25°C to 75°C and is compliant with RoHS regulations. It can sense distances up to 1.9 meters and is available in a 20-piece bulk packaging. The sensor is designed for screw mount and can be powered within a voltage range of 4.5 to 6.5 volts.
Sign in to ask questions about the Panasonic AMB340919 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMB340919 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 1.9m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB340919 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
