
The Panasonic AMB3452 is a PNP open collector sensor with a sensing distance of 0.3 meters. It operates within a temperature range of -25°C to 75°C and is compatible with lead-free applications. The sensor is available in bulk packaging with 20 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Panasonic AMB3452 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.5V |
| Mount | Screw |
| Output Type | PNP - Open Collector |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.3m |
| Series | MA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB3452 to view detailed technical specifications.
No datasheet is available for this part.
