
Panasonic's AMB345203 is a screw mount sensor with a sensing distance of 0.3 meters. It operates within a temperature range of -25°C to 75°C and is powered by a voltage between 6.5V and 27V. The sensor is available in bulk packaging with 20 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic AMB345203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMB345203 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.5V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.3m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB345203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
