
The Panasonic MA Series PNP open collector sensor is a lead-free device with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It can operate within a supply voltage range of 6.5V to 27V and is mounted via screw. The sensor is RoHS compliant and available in bulk packaging with 20 units per package. It is suitable for use in applications where a sensing distance of up to 0.6m is required.
Sign in to ask questions about the Panasonic AMB345206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMB345206 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.5V |
| Mount | Screw |
| Output Type | PNP - Open Collector |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.6m |
| Series | MA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB345206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
