
This screw mount sensor is designed for operation between 6.5V and 27V with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is available in bulk packaging with 20 units per package. The sensor is compliant with RoHS regulations. The sensing distance is 1.4 meters.
Panasonic AMB345214 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.5V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 1.4m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB345214 to view detailed technical specifications.
No datasheet is available for this part.
