
The Panasonic MA Series PNP open collector sensor operates within a temperature range of -25°C to 75°C and is compliant with RoHS regulations. It has a sensing distance of 0.6 meters and is available in bulk packaging with 20 units per package. The sensor is designed for use with a supply voltage between 4.5V and 6.5V. It is a lead-free component, suitable for applications requiring a PNP open collector output.
Panasonic AMB345906 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Type | PNP - Open Collector |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.6m |
| Series | MA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB345906 to view detailed technical specifications.
No datasheet is available for this part.
