
The AMB345907 is a general-purpose sensor with a sensing distance of 0.7m. It operates within a temperature range of -25°C to 75°C and is powered by a supply voltage between 4.5V and 6.5V. The sensor is available in a bulk packaging with 20 units per package and is compliant with RoHS regulations.
Panasonic AMB345907 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.7m |
| RoHS | Compliant |
No datasheet is available for this part.