Panasonic AMBA140906 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.