Sign in to ask questions about the Panasonic AMG8832 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMG8832 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| Series | Grid-EYE |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMG8832 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
