
Digital infrared proximity sensor with a 5-meter sensing distance. Features a 3-pin through-hole mount and operates on a 3V to 6V DC supply voltage, with a typical operating voltage of 5V. This black, 11mm diameter sensor has a 14.5mm height and a black lens, offering a digital output with an output voltage of -500mV. It is RoHS compliant and operates within a temperature range of -20°C to 60°C.
Sign in to ask questions about the Panasonic AMN11111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMN11111 technical specifications.
| Color | Black |
| Diameter | 11mm |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 5m |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN11111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
