
Digital infrared proximity sensor with a 5-meter sensing distance and a 91° viewing angle. Features a 3-pin TO-5 package, through-hole mounting, and a white lens. Operates within a 3V to 6V DC supply voltage range, drawing 170µA typical operating current. Output is digital with a 100µA output current. Suitable for temperatures from -20°C to 60°C.
Panasonic AMN12112 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Diameter | 12.7mm |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Lens Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Viewing Angle | 91° |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN12112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
