IR Sensor Digital 91 3-Pin TO-5 Carton/Case
Panasonic AMN12112J technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Output Type | Digital |
| Sensing Distance | 2m |
| Viewing Angle | 91° |
| RoHS | Compliant |
No datasheet is available for this part.