
Compact PIR motion sensor with a 5-meter sensing distance, operating from 3V to 6V DC with a typical 5V supply. Features a digital output and a 100µA output current. This black, through-hole mount component has dimensions of 11mm length, 11mm width, 8.9mm diameter, and 15.1mm height. It is RoHS compliant and operates within a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AMN13111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 8.9mm |
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 5m |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN13111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
