
Digital infrared proximity sensor with a 5-meter sensing distance. Features a 3-pin through-hole mount and operates on a 3V to 6V DC supply voltage, with a typical operating voltage of 5V and current of 170µA. The sensor has a white lens and housing, with dimensions of 8.9mm diameter, 11mm length, 11mm width, and 15.1mm height. It offers a digital output with a 100µA output current and operates within a temperature range of -20°C to 60°C. This RoHS compliant component is packaged in bulk.
Sign in to ask questions about the Panasonic AMN13112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMN13112 technical specifications.
| Color | White |
| Diameter | 8.9mm |
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN13112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
