
Analog PIR sensor with a 5-meter sensing distance, featuring a 3-pin TO-5 package. This infrared proximity sensor operates within a 4.5V to 5.5V DC supply voltage range, consuming 170µA typical operating current. It offers both analog and digital output types, with an analog output voltage of 2.5V and an output current of 50nA. Designed for through-hole mounting, this RoHS compliant component has a black lens and operates from -20°C to 60°C.
Panasonic AMN21111 technical specifications.
| Package/Case | TO-5 |
| Diameter | 9.5mm |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5V |
| Output Current | 50nA |
| Output Type | Analog, Digital |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN21111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
