
Analog motion sensor IC with a TO-5 package, featuring a black lens and through-hole mounting. Operates within a 4.5V to 5.5V DC supply range, consuming 170µA typical operating current. Delivers an analog output voltage of 2.5V with a 50µA output current. Detects infrared radiation up to 20cm, suitable for applications requiring motion sensing.
Sign in to ask questions about the Panasonic AMN22111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMN22111 technical specifications.
| Package/Case | TO-5 |
| Diameter | 12.7mm |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Lens Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Output Current | 50uA |
| Output Type | Analog |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN22111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
