
The Panasonic AMN22112 is an infrared proximity sensor with a sensing distance of 20cm. It operates within a temperature range of -20°C to 60°C and has a low operating supply current of 170uA. The sensor is available in a TO-5 package and is mounted through a hole. It is compliant with RoHS regulations and is part of the NaPiOn series.
Sign in to ask questions about the Panasonic AMN22112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMN22112 technical specifications.
| Package/Case | TO-5 |
| Diameter | 12.7mm |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Lens Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Output Current | 50uA |
| Output Type | Analog, Digital |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN22112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.