
Analog infrared proximity sensor with a 5-meter sensing distance. Features a TO-5 package with a 9.4mm diameter and 15.1mm height, designed for through-hole mounting. Operates within a 4.5V to 5.5V DC supply voltage range, drawing 170µA operating current. Offers both analog and digital output types, with a 2.5V output voltage and 50µA output current. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Panasonic AMN23111 technical specifications.
| Package/Case | TO-5 |
| Diameter | 9.4mm |
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Output Current | 50uA |
| Output Type | Analog, Digital |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN23111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
