
Analog PIR sensor with a 3-pin TO-5 package, featuring a 10-meter sensing distance and a white lens. This through-hole mount component operates within a 4.5V to 5.5V DC supply range, drawing 170µA operating current and providing 50µA output current. It offers both analog and digital output types, with a 2.5V output voltage, and is RoHS compliant and lead-free. Operating temperature range is -20°C to 60°C.
Panasonic AMN24112 technical specifications.
| Package/Case | TO-5 |
| Diameter | 17.4mm |
| Height | 18.53mm |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Lens Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Output Current | 50uA |
| Output Type | Analog, Digital |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN24112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
