
Digital infrared proximity sensor with a 5-meter sensing distance. Features a TO-5 package, black color, and dimensions of 9.5mm diameter, 9.5mm length, and 14.5mm height. Operates within a 3V to 6V DC supply voltage range, with a typical operating supply current of 170µA. Offers a digital output with an output voltage of -500mV and an output current of 100µA. Designed for through-hole mounting and operates between -20°C and 60°C. RoHS compliant.
Panasonic AMN31111 technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Diameter | 9.5mm |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 5m |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN31111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
