
PANASONIC ELECTRIC WORKS AMN33112J PIR Sensor, NaPiOn, White, Digital, PCB, 5 m, 38 , 3 VDC, 6 VDC, AMN 2,3,4 Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AMN33112J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 100uA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Sensing Distance | 5m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN33112J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
