
The AMN34111J is a digital output sensor from Panasonic with a TO-5 package and through hole mount. It operates within a temperature range of -20°C to 60°C and has a maximum supply voltage of 6V. The sensor has a sensing distance of 10m and an output current of 100uA.
Sign in to ask questions about the Panasonic AMN34111J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMN34111J technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 100uA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Sensing Distance | 10m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN34111J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
